PVS0710D7136
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVS0710D7136

Digi-Key Part Number
298-11375-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PVS0710D7136
Supplier
Description
SIGN ELECTRL WARN 10"X7" RD/BK/W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Color
Red and Black Legend, White Background
For Use With/Related Products
Danger
Material
Vinyl
Label Type
-
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.51000$9.51
Additional Resources
AttributeDescription
Other Names
298-11375
61305607904
Standard Package1