PUFR6X04RD-UG

DigiKey Part Number
PUFR6X04RD-UG-ND
Manufacturer
Manufacturer Product Number
PUFR6X04RD-UG
Description
COPPER CABLE, CAT 6A, 4-PAIR, 23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Red 23 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.308" (7.82mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
-
Features
-
Voltage
80 V
Operating Temperature
-10°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
-
Shield Coverage
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20,000$0.80504$16,100.80