
PT2S-BLK | ||
---|---|---|
Digi-Key Part Number | PT2S-BLK-ND | |
Manufacturer | ||
Manufacturer Product Number | PT2S-BLK | |
Description | TAPE PHOTOLUM BLK/WHT 2"X 10YDS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Color | Black, White |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 07498354325 |
Standard Package | 1 |