PMDR-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDR-D

Digi-Key Part Number
298-23042-ND
Manufacturer
Manufacturer Product Number
PMDR-D
Description
WIRE MARKER TAPE WHITE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Wire Marker, Tape White Polyester
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Roll
Product Status
Active
Type
Wire Marker, Tape
Size
-
Cable Diameter
Cut to Desired Diameter
Legend
D
Color
White
Material
Polyester
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
All prices are in USD
Roll
QtyUnit PriceExt Price
1$4.65000$4.65
10$4.52700$45.27
25$4.40120$110.03
50$4.27540$213.77
100$4.14960$414.96
500$4.02384$2,011.92
1,000$3.89810$3,898.10
Additional Resources
AttributeDescription
Other Names
298-23042
07498397135
PMDR-D-ND
Standard Package10