
PLWS4EH-TL350 | ||
---|---|---|
Digi-Key Part Number | PLWS4EH-TL350-ND | |
Manufacturer | ||
Manufacturer Product Number | PLWS4EH-TL350 | |
Description | WIDE STRAP CBLE TY EH CROSS-SCT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Standard, Locking Black 0.492" (12.50mm) 120 lbs (54.43 kg) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | - | |
Width | 0.492" (12.50mm) | |
Length - Actual | 1.258' (383.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $1.46868 | $367.17 |
1,250 | $1.39874 | $1,748.43 |
6,250 | $1.35503 | $8,468.94 |
12,500 | $1.31132 | $16,391.50 |
Attribute | Description |
---|---|
Other Names | 61305625624 |
Standard Package | 250 |