PLT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT1M-C

Digi-Key Part Number
298-1020-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PLT1M-C
Supplier
Description
CBL TIE LOCKING NAT 18LBS 3.9"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Standard, Locking Natural 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
100 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.87" (22.10mm)
Width
0.098" (2.50mm)
Length - Actual
0.325' (99.06mm, 3.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
100 per Pkg
QtyUnit PriceExt Price
100$0.16420$16.42
1,000$0.15960$159.60

Other Suppliers on Digi-Key

700In Stock
Sold by Galco Industrial Electronics
Alternate Color
CBL TIE LOCKING BROWN 18LBS 3.9"
Quantity Available: 1,200
CBL TIE LOCKING WHITE 18LBS 3.9"
Quantity Available: 2,800
CBL TIE LOCKING GRAY 18LBS 3.9"
Quantity Available: 0
CBL TIE LOCKING RED 18LBS 3.9"
Quantity Available: 1,900
CBL TIE LOCKING ORG 18LBS 3.9"
Quantity Available: 0
CBL TIE LOCKING YLW 18LBS 3.9"
Quantity Available: 1,100
CBL TIE LOCKING GREEN 18LBS 3.9"
Quantity Available: 2,000
CBL TIE LOCKING BLUE 18LBS 3.9"
Quantity Available: 600
CBL TIE LOCKING PURPLE 18LB 3.9"
Quantity Available: 1,600
CBL TIE LOCKING GRAY 18LBS 3.9"
Quantity Available: 1,400