PCA23-0

DigiKey Part Number
298-15255-ND
Manufacturer
Manufacturer Product Number
PCA23-0
Description
WIRE MARKER CLIP-ON WHITE 60PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.228" ~ 0.370" (5.80mm ~ 9.40mm)
Legend
0
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$35.81000$35.81
10$34.82000$348.20
100$31.83520$3,183.52
1,000$30.84035$30,840.35
Manufacturers Standard Package