P32W2R1-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P32W2R1-100-7

Digi-Key Part Number
298-12407-ND
Manufacturer
Manufacturer Product Number
P32W2R1-100-7
Description
TAPE DBL SIDED WHITE 1"X7YDS
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive White 1.00" (25.40mm) X 21' (6.40m) 7 yds
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Product Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Rubber
Backing, Carrier
Polyethylene Foam
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
21' (6.40m) 7 yds
Color
White
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months (In Bag), 24 Months (Outside of Bag)
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
In-Stock: 31
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$23.67000$23.67
10$23.01300$230.13
25$22.35520$558.88
50$21.69780$1,084.89
100$21.04030$2,104.03
500$20.38280$10,191.40
Manufacturers Standard Package
Alternate Length
TAPE DBL SIDED WHITE 1"X72YDS
Total Quantity 0
Additional Resources
AttributeDescription
Other Names
P32W2R1-100-7-ND
298-12407
Standard Package1