
P110B100R4BY | ||
---|---|---|
Digi-Key Part Number | P110B100R4BY-ND | |
Manufacturer | ||
Manufacturer Product Number | P110B100R4BY | |
Description | 19 PUNCHDOWN RACK MOUNT PANEL, 4 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Rack Panel | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Panel | |
Features | - | |
For Use With/Related Products | Racks | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $102.57000 | $102.57 |
Attribute | Description |
---|---|
Other Names | -3255-P110B100R4BY 7498305634 |
Standard Package | 1 |