NUY6X04WH-HEG | |
---|---|
DigiKey Part Number | 298-NUY6X04WH-HEG-ND |
Manufacturer | |
Manufacturer Product Number | NUY6X04WH-HEG |
Description | CABLE COPPER 23AWG WHITE 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.279" (7.09mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |