NKU6PC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKU6PC20

Digi-Key Part Number
298-NKU6PC20-ND
Manufacturer
Manufacturer Product Number
NKU6PC20
Description
CABLE PATCH CORD OFF WHITE 20'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
White, Off
Features
-
Style
Cat6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Other Names298-NKU6PC20
Standard Package1