
NKFP62ERLSSM002 | ||
---|---|---|
Digi-Key Part Number | NKFP62ERLSSM002-ND | |
Manufacturer | ||
Manufacturer Product Number | NKFP62ERLSSM002 | |
Description | PATCH CORD OFNR | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 6.6' (2.0m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 20dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Patchcord, Pigtails Drawing |
Product Training Modules | Fiber Optic Cabling 101 for Industrial Environments |
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | Mult Devs 24/Oct/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |