
MSC6X375-LS1 | ||
---|---|---|
Digi-Key Part Number | MSC6X375-LS1-ND | |
Manufacturer | ||
Manufacturer Product Number | MSC6X375-LS1 | |
Description | STRAPPING TIE BLK 300LBS 1.875' | |
Detailed Description | Strapping Black 6.00" (152.40mm) 0.375" (9.53mm) 300 lbs (136.08 kg) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 22.5" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.375" (9.53mm) | |
Length - Actual | 1.875' (571.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 300 lbs (136.08 kg) | |
Features | Nylon Coated | |
Material | Stainless Steel 316 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Attribute | Description |
---|---|
Standard Package | 50 |