LCMD240-00-5

LCMD240-00-5

Digi-Key Part Number
298-22402-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
LCMD240-00-5
Supplier
Description
CONN TERM RECT RING 240MM
Detailed Description
Terminal Connector Rectangular Ring, Tubular 240mm² -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Last Time Buy
Terminal Type
Ring, Tubular
Stud/Tab Size
-
Terminal Style
No Stud Hole
Tab Thickness
0.205" (5.21mm)
Length - Overall
5.157" (131.00mm)
Width - Outer Edges
1.476" (37.49mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
240mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.819" (20.80mm)
Diameter - Barrel OD
1.024" (26.01mm)
Diameter - Ring ID
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1$62.97000$62.97
Additional Resources
AttributeDescription
Other Names
LCMD240-00-5-ND
298-22402
07498399785
Standard Package1