
H150X044H1T-B | |
---|---|
DigiKey Part Number | 298-21505-ND |
Manufacturer | |
Manufacturer Product Number | H150X044H1T-B |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.50" x 0.44" (38.1mm x 11.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" x 0.44" (38.1mm x 11.2mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,913.33000 | $1,913.33 |
2 | $1,871.38000 | $3,742.76 |
3 | $1,847.22667 | $5,541.68 |
5 | $1,817.20000 | $9,086.00 |
7 | $1,797.66714 | $12,583.67 |
10 | $1,777.18300 | $17,771.83 |
25 | $1,732.34400 | $43,308.60 |