
H050X034H1T-B | |
---|---|
DigiKey Part Number | 298-18392-ND |
Manufacturer | |
Manufacturer Product Number | H050X034H1T-B |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" x 0.34" (12.7mm x 8.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 0.34" (12.7mm x 8.6mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,670.75000 | $1,670.75 |
2 | $1,634.14000 | $3,268.28 |
3 | $1,613.05667 | $4,839.17 |
5 | $1,586.85800 | $7,934.29 |
7 | $1,569.81429 | $10,988.70 |
10 | $1,551.93300 | $15,519.33 |
25 | $1,506.85480 | $37,671.37 |
50 | $1,500.54000 | $75,027.00 |