USD

G2X1.5LG6, G2X1.5LG72

G2X1.5LG6

Digi-Key Part Number
298-18128-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
G2X1.5LG6
Supplier
Description
WIRE DUCT SLOTTED SCREW GRAY 6'
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
1.490"" (37.85mm)
Length
6.00' (1.83m)
Width
2.250"" (57.15mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.8510
Price and Procurement

140 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
298-18128
298-G2X15LG72
298-G2X15LG72-ND
G2X1.5LG6-ND
Standard Package1