FZTRL7N7NYNM011 is Obsolete and no longer manufactured.

Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $0.00000

FZTRL7N7NYNM011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZTRL7N7NYNM011

Digi-Key Part Number
FZTRL7N7NYNM011-ND
Manufacturer
Manufacturer Product Number
FZTRL7N7NYNM011
Description
OM4 12-FIBER INTERCONNECT LSZH P
Detailed Description
Cable Fiber Optic To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Product Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Other Names7498386713
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FRZTL77Y001M011Panduit Corp0298-FRZTL77Y001M011-ND$0.00000Similar