FZ2ELLNSNSNM001

DigiKey Part Number
FZ2ELLNSNSNM001-ND
Manufacturer
Manufacturer Product Number
FZ2ELLNSNSNM001
Description
OM4 2-FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.06" (1.6mm)
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
16mm
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
26dB
Operating Temperature
-20°C ~ 70°C
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$49.75500$497.55