cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ELLNLNSNM021

Digi-Key Part Number
FZ2ELLNLNSNM021-ND
Manufacturer
Manufacturer Product Number
FZ2ELLNLNSNM021
Description
2-FIBER OM4 LC DUPLEX TO LC DUPL
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 68.9' (21.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Length - Overall
68.9' (21.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
16mm
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
26dB
Operating Temperature
-20°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$108.84000$108.84
Additional Resources
AttributeDescription
Other Names7498379371
Standard Package1