
FXTRP5N5NYNF027 | ||
---|---|---|
Digi-Key Part Number | FXTRP5N5NYNF027-ND | |
Manufacturer | ||
Manufacturer Product Number | FXTRP5N5NYNF027 | |
Description | OM3 12F INTERCONN OFNP MPO F TY | |
Detailed Description | Cable Fiber Optic To | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | Mult Devs - End of Life 23/NOV/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9001.10.0085 |
Attribute | Description |
---|---|
Standard Package | 1 |