
FX2ERQ1SNONM024 | ||
---|---|---|
Digi-Key Part Number | FX2ERQ1SNONM024-ND | |
Manufacturer | ||
Manufacturer Product Number | FX2ERQ1SNONM024 | |
Description | OM3 2F 1.6MM OFNR PP LC/SC DUP | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 78.7' (24.0m) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Length - Overall | 78.7' (24.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | Mult Devs - End of Life 24/AUG/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9001.10.0085 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
FX2ERQ1SNSNM024 | Panduit Corp | 0 | FX2ERQ1SNSNM024-ND | $100.18000 | Similar |