FWTYL7575LNM006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWTYL7575LNM028

Digi-Key Part Number
FWTYL7575LNM028-ND
Manufacturer
Manufacturer Product Number
FWTYL7575LNM028
Description
OM5 SIG CORE 12F TRUNK LSZH
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Fiber Optic MPO To MPO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.18" (4.5mm)
Cable Type
Trunk
Features
Low Smoke
Fiber Type
-
Type
Multimode, OM5
Ratings
LSZH
Bend Radius
45mm
Color - Cable
Green
Color - Connectors
Black
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-20°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1,473.04000$1,473.04
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1