
FSTYP7575KNF058 | ||
---|---|---|
Digi-Key Part Number | FSTYP7575KNF058-ND | |
Manufacturer | ||
Manufacturer Product Number | FSTYP7575KNF058 | |
Description | OM4 12F TRUNK OFNP PANMPO F | |
Detailed Description | Cable Fiber Optic To | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | Mult Devs - End of Life 24/AUG/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |