
FC26N-06-03AF | ||
---|---|---|
Digi-Key Part Number | FC26N-06-03AF-ND | |
Manufacturer | ||
Manufacturer Product Number | FC26N-06-03AF | |
Description | OM1 6-FIBER, SC DUPLEX ADAPTER, | |
Detailed Description | Fiber Optic Connector To | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
Product Training Modules | |
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | Mult Devs - obsolete 24/SEP/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 7498395191 |
Standard Package | 1 |