
F98RP5NQSQNF010 | ||
---|---|---|
Digi-Key Part Number | F98RP5NQSQNF010-ND | |
Manufacturer | ||
Manufacturer Product Number | F98RP5NQSQNF010 | |
Description | OS2 8-FIBER ROUND 4 TO 1 CONVERS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Cable Fiber Optic To | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $600.56000 | $600.56 |
Attribute | Description |
---|---|
Other Names | 7498309635 |
Standard Package | 1 |