
F62ELLNSNSNM030 | ||
---|---|---|
Digi-Key Part Number | F62ELLNSNSNM030-ND | |
Manufacturer | ||
Manufacturer Product Number | F62ELLNSNSNM030 | |
Description | OM1 2-FIBER, 1.6MM JACKET, PATCH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 62.5/125 | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 20dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Environmental Information | Panduit RoHS Statement |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $100.73600 | $1,007.36 |
Attribute | Description |
---|---|
Other Names | 7498373720 |
Standard Package | 1 |