cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F52ERLNSNSNM044

Digi-Key Part Number
F52ERLNSNSNM044-ND
Manufacturer
Manufacturer Product Number
F52ERLNSNSNM044
Description
OM2 2 FIBER 1.6MM JACKET PATCHCO
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
50/125
Type
Multimode, Duplex, OM2
Ratings
-
Bend Radius
16mm
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
20dB
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNOBSOLETE
HTSUS0000.00.0000
Obsolete
Additional Resources
AttributeDescription
Other Names7498372964
Standard Package1