DNF18-111-M | |
---|---|
DigiKey Part Number | 298-10547-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-111-M |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.690" (17.53mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.69200 | $6.92 |
25 | $0.67280 | $16.82 |
50 | $0.65820 | $32.91 |
100 | $0.64410 | $64.41 |
250 | $0.62588 | $156.47 |
500 | $0.61238 | $306.19 |
1,000 | $0.59917 | $599.17 |
3,000 | $0.57879 | $1,736.37 |