CORD-A

DigiKey Part Number
CORD-A-ND
Manufacturer
Manufacturer Product Number
CORD-A
Description
POWER CORD 240VAC CHARGER AUS
Customer Reference
Detailed Description
Power Cord To
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
-
2nd Connector
-
Number of Conductors
-
Cord Type
-
Wire Gauge
-
Shielding
-
Length
-
Approval Agency Marking
-
Approved Countries
Australia
Color
-
Voltage Rating
240V
Current Rating (Amps)
-
Operating Temperature
-
Features
-