USD

Obsolete item.
cms-photo-not-available

CMMABL-X

Digi-Key Part Number
CMMABL-X-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CMMABL-X
Supplier
Description
ADAPTER MINI-MOD BLACK
Detailed Description
Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Type
Adapter
Color
Black
Size / Dimension
11.40mm H x 15.90mm W
Material
Acrylonitrile Butadiene Styrene (ABS)
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNOBSOLETE
HTSUS0000.00.0000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package10