CMDHAQLCZAW is Obsolete and no longer manufactured.
MFR Recommended

CMDHAQLCZAW | ||
---|---|---|
Digi-Key Part Number | CMDHAQLCZAW-ND | |
Manufacturer | ||
Manufacturer Product Number | CMDHAQLCZAW | |
Description | MINI-COM KEYED (H-AQ) DUPLEX LC | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | - | |
Mode | - | |
Mounting Type | Panel Mount | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Aqua, White | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Network Infrastructure Security Solution |
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
PCN Obsolescence/ EOL | End of Life 22/MAR/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.70.0000 |
Attribute | Description |
---|---|
Other Names | 7498319796 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CMDHAQLCZIW | Panduit Corp | 0 | CMDHAQLCZIW-ND | $62.71000 | MFR Recommended |