CJRCAPRD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJRCAPRD

Digi-Key Part Number
298-13037-ND
Manufacturer
Manufacturer Product Number
CJRCAPRD
Description
TX5E RIGHT ANGLE WIRE CAP, RED
Detailed Description
Connector Cover Red
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Product Status
Obsolete
Type
Cover
Color
Red
Size / Dimension
-
Material
-
For Use With/Related Products
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
484 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.80000$2.80
10$2.72700$27.27
25$2.65120$66.28
50$2.57560$128.78
100$2.49980$249.98
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
CJRCAPRD-ND
298-13037
7498378115
Standard Package10