CJLR6X88TGAW-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CJLR6X88TGAW-24
CJLR6X88TGAW-24
CJLR6X88TGAW-24

CJLR6X88TGAW-24

Digi-Key Part Number
298-18053-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CJLR6X88TGAW-24
Supplier
Description
CAT6A LEFT/RIGHT 45 DEGREE TG WI
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
White
Interior Housing Color
Blue
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 65°C
Ratings
Cat6a
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$19.84000$19.84
10$19.28500$192.85
25$18.73400$468.35
Additional Resources
AttributeDescription
Other Names
61305636186
298-18053
Standard Package24