USD

CHBHEI

CHBHEI

Digi-Key Part Number
298-18841-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CHBHEI
Supplier
Description
HOODED FRAME FACEPLATE INSERT, E
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Connector Blank Insert, Module Electric Ivory
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Active
Type
Blank Insert, Module
Color
Electric Ivory
Size / Dimension
67.70mm L x 39.50mm W
Material
Acrylonitrile Butadiene Styrene (ABS)
For Use With/Related Products
Frame Faceplates
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Price and Procurement

50 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names298-18841
Standard Package1