CF1062_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1062WHY

Digi-Key Part Number
298-15962-ND
Manufacturer
Manufacturer Product Number
CF1062WHY
Description
FRAME, TYPE 106, 2 PORT, WHITE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
2 Port Module Frame (106 Duplex) White Single Gang
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Active
Style
Single Gang
Type
Module Frame (106 Duplex)
Number of Ports
2
Port Direction
Straight
Color
White
Features
Mounting Hardware
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
4.100" (104.14mm)
Width
1.500" (38.10mm)
Depth
0.680" (17.27mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
116 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.89000$3.89
10$3.78100$37.81
25$3.67640$91.91
50$3.57140$178.57
100$3.46630$346.63
500$3.36128$1,680.64
1,000$3.25624$3,256.24
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
298-15962
7498303264
CF1062WHY-ND
Standard Package1