USD

CCH38-S10-M

CCH38-S10-M

Digi-Key Part Number
298-14247-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
CCH38-S10-M
Supplier
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.380" (9.65mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.380" (9.65mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.530" (13.46mm)
Panel Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Bulk
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.16300$1.63
25$0.15960$3.99
50$0.15600$7.80
100$0.15240$15.24
500$0.14888$74.44
1,000$0.14534$145.34
Additional Resources
AttributeDescription
Other Names
07498360054
298-14247
CCH38-S10-M-ND
Standard Package1,000