CBXF6BL-AY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBXF6BL-AY

Digi-Key Part Number
298-15946-ND
Manufacturer
Manufacturer Product Number
CBXF6BL-AY
Description
BOX ABS BLACK 4.700"L X 6.660"W
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Box Plastic, ABS Black Cover Included 6.660" L x 4.700" W (169.16mm x 119.38mm) X 0.990" (25.15mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Container Type
Box
Size / Dimension
6.660" L x 4.700" W (169.16mm x 119.38mm)
Height
0.990" (25.15mm)
Area (L x W)
31.3in² (202cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
21 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$30.94000$30.94
10$30.08300$300.83
25$29.22320$730.58
50$28.36380$1,418.19
100$27.50430$2,750.43
500$26.64480$13,322.40
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
7498303230
CBXF6BL-AY-ND
298-15946
Standard Package1