
CBXF12EI-AY | ||
---|---|---|
Digi-Key Part Number | 298-15943-ND | |
Manufacturer | ||
Manufacturer Product Number | CBXF12EI-AY | |
Description | BOX ABS IVORY 4.700"L X 6.660"W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Box Plastic, ABS Electric Ivory Cover Included 6.660" L x 4.700" W (169.16mm x 119.38mm) X 1.810" (45.97mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Box | |
Size / Dimension | 6.660" L x 4.700" W (169.16mm x 119.38mm) | |
Height | 1.810" (45.97mm) | |
Area (L x W) | 31.3in² (202cm²) | |
Design | Cover Included | |
Material | ||
Color | Electric Ivory | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
Product Drawings | CBXF12xx-AY Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $34.38000 | $34.38 |
Attribute | Description |
---|---|
Other Names | CBXF12EI-AY-ND 7498303225 298-15943 |
Standard Package | 1 |