
CBX2IG-AY | ||
---|---|---|
Digi-Key Part Number | 298-12449-ND | |
Manufacturer | ||
Manufacturer Product Number | CBX2IG-AY | |
Description | MOD BOX SMD 2PORT GRAY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | 2 Port Mounting Box Gray Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Gray | |
Features | Adhesive, Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 3.650" (92.71mm) | |
Width | 1.949" (49.50mm) | |
Depth | 1.063" (27.00mm) | |
Material | - | |
Material Flammability Rating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
Environmental Information | Panduit RoHS Statement |
Product Drawings | CBX2xx-AY Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.74000 | $8.74 |
10 | $8.50800 | $85.08 |
25 | $8.27200 | $206.80 |
50 | $8.03560 | $401.78 |
100 | $7.79920 | $779.92 |
500 | $7.56288 | $3,781.44 |
1,000 | $7.32654 | $7,326.54 |
Attribute | Description |
---|---|
Other Names | 298-12449 CBX2IG-AY-ND |
Standard Package | 1 |