
CBX12IG-AY | ||
---|---|---|
Digi-Key Part Number | CBX12IG-AY-ND | |
Manufacturer | ||
Manufacturer Product Number | CBX12IG-AY | |
Description | BOX GRAY 5.710"L X 5.450"W | |
Detailed Description | Box Gray Cover Included 5.710" L x 5.450" W (145.03mm x 138.43mm) X 1.040" (26.42mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.710" L x 5.450" W (145.03mm x 138.43mm) | |
Height | 1.040" (26.42mm) | |
Area (L x W) | 31.1in² (201cm²) | |
Design | Cover Included | |
Material | - | |
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - |
Resource Type | Link |
---|---|
Product Training Modules | TIA Standards and MICE Quick Guide |
PCN Obsolescence/ EOL | Multiple Devices 07/Sep/2018 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 7498303195 |
Standard Package | 1 |