
CB300-38-QY | |
---|---|
DigiKey Part Number | 298-20922-ND |
Manufacturer | |
Manufacturer Product Number | CB300-38-QY |
Description | CONN TERM RECT LUG 1/0 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil)-1/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.120" (3.05mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.990" (25.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 350MCM (kcmil)-1/0 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.390" (9.91mm) |