cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315X030FJC

Digi-Key Part Number
C315X030FJC-ND
Manufacturer
Manufacturer Product Number
C315X030FJC
Description
LABEL NETWORK ADH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Product Status
Obsolete
Label Type
Die Cut
Printer Name
PanTher LS8E
Applications
Component
Color - Background
White
Length
3.150" (80.01mm)
Width
0.300" (7.62mm)
Diameter - Label
-
Location
-
Material - Body
Polyolefin (PO)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Other Names07498334945
Standard Package1