BTSeries_Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT1M-C

Digi-Key Part Number
298-1063-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
BT1M-C
Supplier
Description
CBL TIE LOCKING NATURAL 18LBS 4"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Standard, Locking Natural 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
100 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.90" (22.86mm)
Width
0.095" (2.41mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
100 per Pkg
QtyUnit PriceExt Price
100$0.16960$16.96
1,000$0.16485$164.85