USD

ABM2S-AT-C

ABM112-AT-D

Digi-Key Part Number
298-12082-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
ABM112-AT-D
Supplier
Description
CABLE TIE HLDR QUAD ADH 2=QTY2
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Active
Type
Quad Opening - Paired Strip
Mounting Type
Adhesive, Screw, #6 (M3)
Size / Dimension
1.12"" L x 1.12"" W x 0.16"" H (28.4mm x 28.4mm x 4.2mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon, Heat Stabilized for Temperatures up to 180°F
Color
White
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Price and Procurement

975 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
07498364265
298-12082
ABM112-AT-D-ND
Standard Package2