US-N300-C5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US-N300-C5

DigiKey Part Number
1110-4449-ND
Manufacturer
Manufacturer Product Number
US-N300-C5
Description
SENSOR PROX ULT 300MM RECT 5M CB
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Product Status
Obsolete
Sensor Type
Ultrasonic
Sensing Distance
11.811" (300mm)
Output Type
NPN
Response Frequency
-
Shielding
-
Material - Body
Polycarbonate (PC)
Voltage - Supply
12V ~ 24V
Termination Style
Cable Leads
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP62
Indicator
LED
Package / Case
Rectangular
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Additional Resources
AttributeDescription
Other Names
1110-4449
US-N300-C5-ND
Standard Package1