USD

Obsolete item.
SH-31R

SH-31R

Digi-Key Part Number
1110-2059-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
SH-31R
Supplier
Description
SENSOR THROUGH-BEAM 1M SUP SMALL
Detailed Description
Through-Beam Optical Sensor 39.37" (1m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Obsolete
Sensing Method
Through-Beam
Sensing Distance
39.37"" (1m)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP66
Cable Length
118.10"" (3m)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other Names1110-2059
Standard Package1