
SFD-CB05-S | ||
---|---|---|
Digi-Key Part Number | 1110-4297-ND | |
Manufacturer | ||
Manufacturer Product Number | SFD-CB05-S | |
Description | CONNECTION CBL 0.5M 5 CORE M12 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | ||
Package | Box | |
Product Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | SF4D Series | |
Specifications | 0.5m | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SF4D Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $106.00000 | $106.00 |
10 | $96.36400 | $963.64 |
Attribute | Description |
---|---|
Other Names | 1110-4297 |
Standard Package | 1 |