NA1-PK5

DigiKey Part Number
1110-1982-ND
Manufacturer
Manufacturer Product Number
NA1-PK5
Description
SENSOR CROSS-BEAM 100MM NPN OPEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 3.937" (100mm) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
3.937" (100mm)
Voltage - Supply
12V ~ 24V
Response Time
10ms
Output Configuration
NPN - Open Collector
Light Source
Infrared
Connection Method
Cable
Ingress Protection
IP62
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$367.00000$367.00
10$333.63800$3,336.38
Manufacturers Standard Package