MSME082G1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSME082G1A

Digi-Key Part Number
1110-3757-ND
Manufacturer
Manufacturer Product Number
MSME082G1A
Description
SERVOMOTOR 3000 RPM 200V
Detailed Description
AC Motor Servomotor 3000 RPM 750W Incremental 200VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Product Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
339.9 / 2400
Power - Rated
750W
Encoder Type
Incremental
Size / Dimension
Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Diameter - Shaft
0.748" (19.00mm)
Length - Shaft and Bearing
1.378" (35.00mm)
Mounting Hole Spacing
3.543" (90.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
1005 / 7100
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
5 lbs (2.3 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.31.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$694.72000$694.72